RS Pro JSBP5, DC Adapter Rated At 2A, 18 V dc, Cable Mount, length 46.5mm, Nickel Silver Alloy Plate
- RS庫存編號:
- 294-7024
- 製造零件編號:
- 4840.1230
- 製造商:
- Masterplug
640 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$25.53
單位 | Per unit | Per Pack* |
5 - 20 | HK$25.53 | HK$127.65 |
25 - 45 | HK$25.138 | HK$125.69 |
50 + | HK$24.592 | HK$122.96 |
* 參考價格 |
- RS庫存編號:
- 294-7024
- 製造零件編號:
- 4840.1230
- 製造商:
- Masterplug
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
DC Power Plugs and Sockets
From RS pro, this DC power connector has a 1.4mm centre pin. The cable mount DC connector is easy to wire and is suitable for a wide range of 2A 18 V dc power applications..
Warning
Not to be used as mains connectors
RS PRO DC Connector Plug
From RS PRO, this lockable DC barrel-type power jack is a high-quality power connector solution.
The DC connector plug is has a sturdy ABS body and a nickel-plated brass contact for a dependable connection. The connector plug also features a crimp strain relief for securing the cable insulation, meaning this connector is securely terminated to the wire. This DC power connector is ideal for powering small appliances such as portable radios.
Features and Benefits
• Cable mount connectors
• Solder terminals
• Integrated strain relief
Applications
Sometimes referred to as a barrel jack, this DC power plug is widely used in the powering and charging of smaller electronic appliances from common domestic mains points, or fixed low-voltage DC sources. Their simple sleeve and pin design makes them easy to connect, and they are usually attached to AC wall adaptors. They can often be found in;
• Laptops
• Wireless Speakers
• Radios and Sound Systems
• Games consoles
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
The DC connector plug is has a sturdy ABS body and a nickel-plated brass contact for a dependable connection. The connector plug also features a crimp strain relief for securing the cable insulation, meaning this connector is securely terminated to the wire. This DC power connector is ideal for powering small appliances such as portable radios.
Features and Benefits
• Cable mount connectors
• Solder terminals
• Integrated strain relief
Applications
Sometimes referred to as a barrel jack, this DC power plug is widely used in the powering and charging of smaller electronic appliances from common domestic mains points, or fixed low-voltage DC sources. Their simple sleeve and pin design makes them easy to connect, and they are usually attached to AC wall adaptors. They can often be found in;
• Laptops
• Wireless Speakers
• Radios and Sound Systems
• Games consoles
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
規格
Attribute | Value |
---|---|
Current Rating | 2A |
Inner Diameter | 1.4mm |
Outer Diameter | 6.5mm |
Body Orientation | Straight |
Voltage Rating | 18 V dc |
Length | 46.5mm |
Mounting Type | Cable Mount |
Maximum Cable Diameter | 4mm |
Contact Plating | Nickel Silver Alloy |
Contact Material | Brass |
Series | JSBP5 |