- RS庫存編號:
- 705-1519
- 製造零件編號:
- 761KS15
- 製造商:
- Switchcraft
- RS庫存編號:
- 705-1519
- 製造零件編號:
- 761KS15
- 製造商:
- Switchcraft
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
IP68 DC Power Plugs
2-conductor power jacks
Hollow centre pin
Locking option for added security in critical applications
Black molded plastic handles
Sleeve terminal serves as cord clamp
Hollow centre pin
Locking option for added security in critical applications
Black molded plastic handles
Sleeve terminal serves as cord clamp
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
規格
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 5.0A |
Inner Diameter | 2.5mm |
Outer Diameter | 5.5mm |
Body Orientation | Straight |
Length | 57mm |
Mounting Type | Cable Mount |
IP Rating | IP68 |
Contact Plating | Nickel |
Contact Material | Copper Alloy |