- RS庫存編號:
- 671-1539
- 製造零件編號:
- 74ACT138SC
- 製造商:
- onsemi
當前暫無庫存,可於2024/6/3發貨,3 工作日送達。
已增加
單價 个(每托盘 20 )
HK$3.063
單位 | Per unit | Per Pack* |
20 - 80 | HK$3.063 | HK$61.26 |
100 - 180 | HK$2.067 | HK$41.34 |
200 - 380 | HK$2.026 | HK$40.52 |
400 - 980 | HK$2.02 | HK$40.40 |
1000 + | HK$1.408 | HK$28.16 |
* 參考價格 |
- RS庫存編號:
- 671-1539
- 製造零件編號:
- 74ACT138SC
- 製造商:
- onsemi
法例與合規
產品詳細資訊
74ACT Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74ACT Family
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |