- RS庫存編號:
- 839-5264
- 製造商:
- RS PRO
- RS庫存編號:
- 839-5264
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
12 Litre Dehumidifier with Hygrostat
This 12 litre dehumidifier is compact and space-saving, well suited to domestic dehumidification applications in the home. An integrated electronic hygrostat allows this unit to control and regulate humidity continuously, removing up to 12 litres over a 24 hour period. When the pre-set humidity is reached, adjustable using the integrated digital display, the unit automatically stops.
This unit is lightweight and also mounted on castors. It is also fitted with side mounted carry handles making this unit highly portable.
This unit is lightweight and also mounted on castors. It is also fitted with side mounted carry handles making this unit highly portable.
2-stage fan
Rotary compressor
Electronic defrosting mode
Washable air filter
Transport castors
Cable-winding
Digital display
Air flow rate max.: 100 m³/h
Dehumidification performance max: 14 litres
Input voltage: 230V (50Hz)
Suitable for rooms with a size of up to 25 m² (ceiling height 2.50 m)
Suitable for room with a volume of up to 63 m³
Power input max: 0.34 kW
Water tank: 3.5 litres
Sound level: 43 dB
Operating range Temperature: 5 °C to 35 °C
Operating range Relative humidity: 30% to 100 % RH
Length: 225 mm
Width: 353 mm
Height: 496 mm
Weight: 10.5 kg
Rotary compressor
Electronic defrosting mode
Washable air filter
Transport castors
Cable-winding
Digital display
Air flow rate max.: 100 m³/h
Dehumidification performance max: 14 litres
Input voltage: 230V (50Hz)
Suitable for rooms with a size of up to 25 m² (ceiling height 2.50 m)
Suitable for room with a volume of up to 63 m³
Power input max: 0.34 kW
Water tank: 3.5 litres
Sound level: 43 dB
Operating range Temperature: 5 °C to 35 °C
Operating range Relative humidity: 30% to 100 % RH
Length: 225 mm
Width: 353 mm
Height: 496 mm
Weight: 10.5 kg
Supplied with
CEE7/7 Europlug/Schuko to Type G UK 3-pin adaptor
規格
Attribute | Value |
---|---|
Moisture Extraction Rate | 12L/day |
Refrigerant Type | R134A |
Noise Level | 43dBA |
Water Tank Capacity | 3.5L |
Plug Type | CEE7/7 |
Supply Power | 340W |
Dimensions | 496 x 353 x 225mm |
Depth | 225mm |
Height | 496mm |
Width | 353mm |
Series | TTK |