MC100EP195BMNG, Delay Line Circuit, 1024-Taps 12.2ns 10-Input, 32-Pin QFN

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TH
產品詳細資訊

Delay Lines, On Semiconductor

規格
Attribute Value
Delay to First Tap 2.2ns
Total Number of Taps 1024
Absolute Increment 10ps
Maximum Delay Time 12.2ns
Number of Independent Delay Inputs 10
Mounting Type Surface Mount
Package Type QFN
Pin Count 32
Dimensions 5 x 5 x 0.95mm
Height 0.95mm
Length 5mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Width 5mm
Minimum Operating Temperature -40 °C
此為已停產產品