DS1100Z-200+, Delay Line, 5-Taps 200ns, 8-Pin SOIC

  • RS庫存編號 165-9608
  • 製造零件編號 DS1100Z-200+
  • 製造商 Maxim
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Delay Lines, Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

規格
Attribute Value
Delay to First Tap 40ns
Total Number of Taps 5
Maximum Delay Time 200ns
Number of Independent Delay Inputs 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.75 V
Width 4mm
Minimum Operating Temperature -40 °C
當前暫無庫存,可於2020/4/22發貨,3 工作日送達。
單價 毎管:100 個
HK$ 30.22
(不含稅)
單位
Per unit
Per Tube*
100 +
HK$30.22
HK$3,022.00
* 參考價格