DS1100Z-60+, Delay Line, 5-Taps 60ns, 8-Pin SOIC

  • RS庫存編號 797-9332
  • 製造零件編號 DS1100Z-60+
  • 製造商 Maxim
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Delay Lines, Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

規格
Attribute Value
Delay to First Tap 12ns
Total Number of Taps 5
Maximum Delay Time 60ns
Number of Independent Delay Inputs 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.75 V
Width 4mm
Minimum Operating Temperature -40 °C
94 現貨庫存,可於3工作日發貨。
單價 個
HK$ 39.78
(不含稅)
單位
Per unit
1 - 24
HK$39.78
25 - 49
HK$39.25
50 - 99
HK$38.45
100 - 249
HK$37.65
250 +
HK$36.85
包裝方式: