- RS庫存編號:
- 923-2681
- 製造零件編號:
- 010359 - PBB:4-400
- 製造商:
- Soler&Palau
- RS庫存編號:
- 923-2681
- 製造零件編號:
- 010359 - PBB:4-400
- 製造商:
- Soler&Palau
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- ES
產品詳細資訊
Unelevent Portable Cooling Fans
A range of industrial cooling fans designed to provide high volumes of air.
The fan casing is formed from heavy gauge rolled sheet steel with the motor support manufactured from steel rod and electro-welded for increased strength. The fan assembly is supported by a robust cold formed tubular steel stand. The whole assembly is protected by cataforesis primer and black polyester paint finish.
Plastic impellers are dynamically balanced and manufactured in a UV stabilised injection moulded plastic. They are also reinforced with fibreglass and are resistant to many chemical and abrasive airstreams.
All models are fitted with robust steel wire finger guards on both the inlet and outlet sides of the fan.
All wiring connections are made via an IP65 rated terminal box fixed to the exterior of the casing and provided with 2 poles On/Off switch.
The fan casing is formed from heavy gauge rolled sheet steel with the motor support manufactured from steel rod and electro-welded for increased strength. The fan assembly is supported by a robust cold formed tubular steel stand. The whole assembly is protected by cataforesis primer and black polyester paint finish.
Plastic impellers are dynamically balanced and manufactured in a UV stabilised injection moulded plastic. They are also reinforced with fibreglass and are resistant to many chemical and abrasive airstreams.
All models are fitted with robust steel wire finger guards on both the inlet and outlet sides of the fan.
All wiring connections are made via an IP65 rated terminal box fixed to the exterior of the casing and provided with 2 poles On/Off switch.
Features and Benefits
Frame mounted ducted fan
IP65 Protected motors
Class F insulation
Working temperature -40 °C to +70 °C
Thermal protection
Speed controllable
Single phase 230 V @ 50 Hz (capacitor located inside the terminal box)
IP65 Protected motors
Class F insulation
Working temperature -40 °C to +70 °C
Thermal protection
Speed controllable
Single phase 230 V @ 50 Hz (capacitor located inside the terminal box)
規格
Attribute | Value |
---|---|
Air Flow | 5200m³/h |
Fan Type | Floor, Heavy Duty |
Number of Speeds | 3 |
Plug Type | Type C - European Plug |
Supply Voltage | 230 V |
Dimensions | 841 x 600 x 560mm |
Depth | 560mm |
Height | 841mm |
Width | 600mm |
Maximum Current | 1.6A |