- RS庫存編號:
- 151-3012
- 製造商:
- RS PRO
- RS庫存編號:
- 151-3012
- 製造商:
- RS PRO
法例與合規
不適用
產品詳細資訊
RS PRO Anti-Static De-Soldering Gun Pump Solder Sucker.
The RS Pro Solder Sucker de-soldering gun is an anti-static model, hand operated lightweight tool. The solder sucker is a professional and quality tool used to cleanly remove solder plus providing joint dis-assembly. To assist you in removing solder the solder sucker picks up the debris by sucking it up via a dual spring-loaded piston, released by a push button and re-primed by a plunger. This RS PRO model has a replaceable anti-static, non-clogging nozzle which is self-cleaning and the main body of the de-soldering gun is made from aluminium giving you a hard-wearing construction.
Features and Benefits.
Solder sucker, de-soldering pump.
Anti-Static model.
Hand operated.
Provides efficient solder removal and joint dis-assembly.
Fast sucking action via the dual spring loaded piston (double oil seals).
Anti-rust spring.
No air leakage.
Thumb setting.
Push button release (side mounted).
Powerful vacuum.
Replaceable tip.
Non-clogging self-cleaning nozzle.
Suction 32 cm-Hg (double O rings).
Aluminium body.
Anti-fatigue grip.
Easy to use.
Hard wearing.
Replacement nozzle see stock number 1513013.
Anti-Static model.
Hand operated.
Provides efficient solder removal and joint dis-assembly.
Fast sucking action via the dual spring loaded piston (double oil seals).
Anti-rust spring.
No air leakage.
Thumb setting.
Push button release (side mounted).
Powerful vacuum.
Replaceable tip.
Non-clogging self-cleaning nozzle.
Suction 32 cm-Hg (double O rings).
Aluminium body.
Anti-fatigue grip.
Easy to use.
Hard wearing.
Replacement nozzle see stock number 1513013.
How to use a Solder Sucker De-soldering Gun Pump.
Heat up the solder to be removed with your soldering iron.
Press the plunger of the solder sucker.
Place to desoldering pump against the solder to be removed.
The piston will then suck up the solder to be removed.
Repeat all of the above as many times as required.
When finished remove and dispose of the waste solder from the pump.
Press the plunger of the solder sucker.
Place to desoldering pump against the solder to be removed.
The piston will then suck up the solder to be removed.
Repeat all of the above as many times as required.
When finished remove and dispose of the waste solder from the pump.
Solder Sucker De-soldering Gun /Pump Dimensions.
Length 195 mm
Tip anti-static PP.
Weight 97 g.
Suction capability 32 cm-Hg.
Tip anti-static PP.
Weight 97 g.
Suction capability 32 cm-Hg.
Safety Warning.
This Solder sucker desoldering gun should not be used on LIVE electrical circuits, it provides no protection from electric shock.
Always protects your eyes when using the de-soldering gun with industry approved eye protection to standards CE, OHSA and ANSI.
Always protects your eyes when using the de-soldering gun with industry approved eye protection to standards CE, OHSA and ANSI.
Note
Replacement nozzle for the RS Pro anti-static desoldering pump can be found here: 151-3013
規格
Attribute | Value |
---|---|
Desoldering Tool Type | Solder Sucker |
Overall Length | 195 mm |