- RS庫存編號:
- 252-0102
- 製造零件編號:
- T0051630899
- 製造商:
- Weller
- RS庫存編號:
- 252-0102
- 製造零件編號:
- T0051630899
- 製造商:
- Weller
法例與合規
不適用
- COO (Country of Origin):
- IE
產品詳細資訊
P-1K anti-static gas soldering iron kit
This kit comprises a 4-function gas soldering iron kit, a 2.4 mm soldering tip, a torch nozzle, a support and a cleaning sponge and is supplied in a plastic storage case.Adjustable temperature, lit by a flint igniter built into the cap, made from anti-static material.
Weller T6 Hot Air Desoldering Nozzle for use with PK1 Gas Soldering Iron
Typical Applications
Gas-operated soldering irons are usually butane-powered versions of the traditional soldering iron, but their independence from the mains allows them to be used in intricate and harder-to-access soldering applications, including:
- Maintenance
- Repairs
- Electrical engineering
What are the main advantages of a gas-powered soldering iron?
Without the need for a connection to mains power, gas-powered soldering irons are cordless and therefore much more portable during use. They can also work in much more intricate and hard-to-reach areas as they do not have trailing cords.
Their refillable butane reservoir tank makes gas-powered soldering irons more economical when it comes to occasional repairs or smaller jobs rather than having to wait for mains-powered irons to heat up.
Without the need for a connection to mains power, gas-powered soldering irons are cordless and therefore much more portable during use. They can also work in much more intricate and hard-to-reach areas as they do not have trailing cords.
Their refillable butane reservoir tank makes gas-powered soldering irons more economical when it comes to occasional repairs or smaller jobs rather than having to wait for mains-powered irons to heat up.
Gas - Weller
規格
Attribute | Value |
---|---|
Desoldering Tool Type | Hot Air Nozzle |
Model Number | T6 |
Type | Hot Air |
For Use With | P1K Gas Soldering Iron |