Mitutoyo 543-391B Imperial/Metric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.001 mm Resolution , ±0.003 mm
- RS庫存編號:
- 353-3733
- 製造零件編號:
- 543-391B
- 製造商:
- Mitutoyo
此產品已停售
替代產品
該產品我們目前不提供。 這些是我們推薦的替代產品。
- RS庫存編號:
- 353-3733
- 製造零件編號:
- 543-391B
- 製造商:
- Mitutoyo
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
Mitutoyo Absolute Digimatic Indicator
The Mitutoyo absolute Digimatic indicator has a range of 0.5in or 12.7mm. Unlike the conventional Digimatic indicators that simply display a spindle displacement, this calculation-type Digimatic indicator incorporates an internal calculation function in place of spindle displacement. This indicator comes with fixtures that facilitate easy measurements of a feeler, inside diameter and radius of curvature measurement without the hassle of conversion tables of equivalents. It always determines the spindles absolute position from the origin at power ON by employing an absolute linear encoder. Its unlimited response speed helps to eliminate over-speed errors.
Features and Benefits
Accuracy is ±0.003mm
Resolution is 0.001mm
Large LCD display
ABS absolute characteristics
Preset function
Large and easy to read LCD
Tolerance setting
SPC data output
Measuring direction can be reversed
Indicator face can be rotated 330° to an appropriate angle for easy reading
Magnified judgement results
Resolution is 0.001mm
Large LCD display
ABS absolute characteristics
Preset function
Large and easy to read LCD
Tolerance setting
SPC data output
Measuring direction can be reversed
Indicator face can be rotated 330° to an appropriate angle for easy reading
Magnified judgement results
Applications
Automotive
Machining
Fabrication
Workshops
Manufacturing units
Machining
Fabrication
Workshops
Manufacturing units
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Maximum Measurement | 12.7mm |
Accuracy | ±0.003 mm |
Resolution | 0.001 mm |
SPC Data Output | Yes |
Zero Resettable | Yes |
Measurement Range | 0 → 12.7 mm |
Imperial or Metric | Both |
Metric-Imperial Conversion | Yes |
Battery Operated | Yes |