- RS庫存編號:
- 903-448
- 製造零件編號:
- EPZDJT
- 製造商:
- Philips Lighting
此產品已停售
- RS庫存編號:
- 903-448
- 製造零件編號:
- EPZDJT
- 製造商:
- Philips Lighting
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Dichroic
Quartz halogen lamps with integral reflector, which serves as an efficient mirror condenser system. The dichroic coating on glass reflector radiates about 75 of the generated heat backwards, keeping temperatures within safe limits. The halogen burner is precisely aligned using an optical system, so no realignment is needed when the lamp is replaced.
High efficacy gives low energy consumption
Negligible depreciation in light output during lifetime
Negligible depreciation in light output during lifetime
規格
Attribute | Value |
---|---|
Wattage | 50 W |
Lamp Base | GX5.3 |
Voltage Rating | 13.8 V |
Life Hours | 1000h |
Diameter | 50mm |