AD8205YRZ Analog Devices, Differential Amplifier 8-Pin SOIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Current Sensing Amplifiers, Analog Devices

Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

規格
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Maximum Input Offset Voltage 2mV
Maximum Input Resistance 0.4MΩ
Maximum Voltage Gain 33.98dB
Minimum CMRR 76dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Minimum Operating Temperature -40 °C
Width 4mm
Maximum Operating Temperature +125 °C
Height 1.5mm
當前暫無庫存,可於2020/7/29發貨,3 工作日送達。
單價 毎管:98 個
HK$ 22.50
(不含稅)
單位
Per unit
Per Tube*
98 +
HK$22.50
HK$2,205.00
* 參考價格