AD8271BRMZ Analog Devices, Differential Amplifier

  • RS庫存編號 145-6432
  • 製造零件編號 AD8271BRMZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

規格
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±2.5 → ±18V
Maximum Input Offset Voltage 1000µV
Maximum Input Resistance 1GΩ
Typical Gain Bandwidth Product 20MHz
Minimum CMRR 80dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Rail to Rail Rail to Rail Input
Maximum Supply Current 3.2 mA
Maximum Operating Temperature +85 °C
Height 0.95mm
Length 3.1mm
Dimensions 3.1 x 3.1 x 0.95mm
Width 3.1mm
Minimum Operating Temperature -40 °C
350 現貨庫存,可於3工作日發貨。
單價 毎管:50 個
HK$ 32.09
(不含稅)
單位
Per unit
Per Tube*
50 +
HK$32.09
HK$1,604.50
* 參考價格