AD8202WYRZ Analog Devices, Differential Amplifier 8-Pin SOIC

  • RS庫存編號 145-6972
  • 製造零件編號 AD8202WYRZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Difference Amplifiers, Analog Devices

Differential Amplifiers, Analog Devices

規格
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V, 9 V
Maximum Input Offset Voltage 2mV
Maximum Voltage Gain 40dB
Minimum CMRR 82dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Maximum Operating Temperature +125 °C
Height 1.5mm
Minimum Operating Temperature -40 °C
Width 4mm
當前暫無庫存,可於2020/6/30發貨,3 工作日送達。
單價 毎管:98 個
HK$ 30.646
(不含稅)
單位
Per unit
Per Tube*
98 +
HK$30.646
HK$3,003.308
* 參考價格