LTC6403,Differential Op Amp,R-R,QFN EP16

  • RS庫存編號 155-9350
  • 製造零件編號 LTC6403IUD-1#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Differential Amplifiers, Linear Technology

Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.

Differential Amplifiers, Linear Technology

規格
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.7 5.25 V
Maximum Input Offset Voltage ±2mV
Maximum Input Resistance 1.7 (Common Mode) MΩ, 14 (Differential Mode) kΩ
Maximum Voltage Gain 90
Typical Gain Bandwidth Product 200MHz
Minimum CMRR 50dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type QFN
Pin Count 16
Rail to Rail Rail to Rail Output
Maximum Supply Current 12.1 mA
Maximum Operating Temperature +85 °C
Dimensions 3 x 3 x 0.7mm
Minimum Operating Temperature -40 °C
Width 3mm
Height 0.7mm
Length 3mm
當前暫無庫存,可於2020/3/11發貨,3 工作日送達。
單價 毎管:121 個
HK$ 29.552
(不含稅)
單位
Per unit
Per Tube*
121 +
HK$29.552
HK$3,575.792
* 參考價格