AD8475BRMZ Analog Devices, Differential Amplifier Rail to Rail Input/Output 10-Pin MSOP

  • RS庫存編號 183-1989
  • 製造零件編號 AD8475BRMZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Superior Performance
High Unity Gain BW: 50 MHz
Low Supply Current: 5.3 mA
High Slew Rate: 300 V/μs
Excellent Video Specifications
Drives Any Capacitive Load
Fast Settling Time to 0.1% (10 V Step): 65 ns
Excellent DC Performance
High Open-Loop Gain 5.5 V/mV
(PLOAD = 1 kΩ)
Low Input Offset Voltage: 0.5 mV
Specified for ±5 V and ±15 V Operation
Available in a Wide Variety of Options
Plastic DIP and SOIC Packages
Cerdip Package
Die Form
Tape & Reel
Dual Version Available: AD827 (8 lead)
Enhanced Replacement for LM6361

規格
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 → 10 V
Typical Dual Supply Voltage ±1.5 to ±5V
Maximum Input Resistance 1.75kΩ
Typical Gain Bandwidth Product 150MHz
Minimum CMRR 86dB
Output Configuration Differential
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Rail to Rail Rail to Rail Input/Output
Maximum Supply Current 3.2 mA
Width 3.1mm
Minimum Operating Temperature -40 °C
Length 3.1mm
Maximum Operating Temperature +85 °C
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
186 現貨庫存,可於3工作日發貨。
單價 /個 (每包:2個)
HK$ 58.54
(不含稅)
單位
Per unit
Per Pack*
2 - 8
HK$58.54
HK$117.08
10 - 18
HK$53.11
HK$106.22
20 +
HK$49.97
HK$99.94
* 參考價格
包裝方式: