LT1994CMS8#PBF Linear Technology, 2-Channel Differential Amplifier 70MHz Rail to Rail Input/Output 8-Pin MSOP

  • RS庫存編號 761-8582
  • 製造零件編號 LT1994CMS8#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Differential Amplifiers, Linear Technology

Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.

Differential Amplifiers, Linear Technology

規格
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 V
Maximum Input Offset Voltage ±3mV
Maximum Input Resistance .0045MΩ
Maximum Voltage Gain 100dB
Typical Gain Bandwidth Product 70MHz
Minimum CMRR 55dB
Number of Channels per Chip 2
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Rail to Rail Rail to Rail Input/Output
Maximum Supply Current 20.5 mA
Minimum Operating Temperature -40 °C
Length 3mm
Height 0.86mm
Width 3mm
Dimensions 3 x 3 x 0.86mm
Maximum Operating Temperature +85 °C
75 現貨庫存,可於3工作日發貨。
單價 個
HK$ 33.80
(不含稅)
單位
Per unit
1 - 9
HK$33.80
10 - 49
HK$32.53
50 - 99
HK$23.07
100 - 499
HK$22.31
500 +
HK$21.78
包裝方式: