AD8132ARMZ Analog Devices, Differential Amplifier 8-Pin MSOP

  • RS庫存編號 912-8977
  • 製造零件編號 AD8132ARMZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

規格
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V, 9 V
Typical Dual Supply Voltage ±3 V, ±5 V
Maximum Input Offset Voltage 3.5mV
Maximum Input Resistance 3MΩ
Maximum Voltage Gain 0.129dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Height 0.85mm
Maximum Operating Temperature +125 °C
Length 3mm
Dimensions 3 x 3 x 0.85mm
Minimum Operating Temperature -40 °C
Width 3mm
450 現貨庫存,可於3工作日發貨。
單價 毎管:50 個
HK$ 32.878
(不含稅)
單位
Per unit
Per Tube*
50 - 50
HK$32.878
HK$1,643.90
100 - 150
HK$31.613
HK$1,580.65
200 - 450
HK$30.484
HK$1,524.20
500 - 600
HK$29.468
HK$1,473.40
650 +
HK$28.722
HK$1,436.10
* 參考價格