SDP806-125PA Sensirion, Differential Pressure Sensor +125Pa 4-Pin

  • RS庫存編號 169-1847
  • 製造零件編號 SDP806-125PA
  • 製造商 Sensirion
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CH
產品詳細資訊

SDP8xx Analog Differential Pressure Sensors

The Sensirion SDP800 series of Analog differential pressure sensors offer superb performance and are targeted at high-volume applications. These sensors are for use with air or other non-aggressive gases and deliver accurate and stable results covering a range of up to +/-500 Pa(+/-2 inch H20 / +/-5 mbar) even at very low differential pressures. Configurable to linear or square root by a separate pin, the SDP800 series features an analog ratiometric voltage output.

Suitable for high-quality mass production, the CMOS technology is the ideal choice for demanding and cost-sensitive OEM applications. High process capability and great signal to noise ratio make the CMOSens Technology highly reliable and give it great long-term stability.

Pressure Sensors, Sensirion

規格
Attribute Value
Maximum Overload Pressure 1bar
Mounting Type Manifold Mount, PCB Mount
Pin Count 4
Dimensions 29 x 18 x 14.25mm
Length 29mm
Width 18mm
Height 14.25mm
Maximum Operating Pressure +125Pa
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage 0.9 V
Minimum Operating Pressure -125 (Square Root) Pa, -12.5 (Linear) Pa
Minimum Operating Temperature -40 °C
Minimum Output Voltage 0.1 V
Minimum Operating Supply Voltage 3 V
當前暫無庫存,可於2019/8/9發貨,3 工作日送達。
單價 Each (In a Tray of 80)
HK$ 234.97
(不含稅)
單位
Per unit
Per Tray*
80 +
HK$234.97
HK$18,797.60
* 參考價格