- RS庫存編號:
- 922-7560
- 製造零件編號:
- MPX2200DP
- 製造商:
- NXP
此產品已停售
- RS庫存編號:
- 922-7560
- 製造零件編號:
- MPX2200DP
- 製造商:
- NXP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Differential/Gauge Pressure Sensors up to 1000 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Pressure Sensors, NXP
規格
Attribute | Value |
---|---|
Maximum Overload Pressure | 800kPa |
Typical Sensitivity | 0.2mV/kPa |
Mounting Type | Through Hole |
Package Type | Case 344C-01 |
Pin Count | 4 |
Dimensions | 29.85 x 11.05 x 29.34mm |
Maximum Operating Pressure | 200kPa |
Maximum Operating Supply Voltage | 16 V dc |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 0.04 V |
Minimum Operating Pressure | 0kPa |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | -1 mV |