ADUM2402ARWZ Analog Devices,, 4-Channel Digital Isolator 1MBps, 5 kVrms, 16-Pin SOIC W

  • RS庫存編號 412-747
  • 製造零件編號 ADUM2402ARWZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

ADuM240x/ADuM241x Series, 5kVrms Quad Channel Digital Isolators, Analog Devices

The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components.

Features

High isolation voltage – 5000 Vrms
Bidirectional communication
Low power operation
3V to 5V level translation
Precise timing characteristics
High common-mode transient immunity: >25kV/μs
Output enable function

Typical Applications

General purpose, high voltage, multi-channel isolation
Medical equipment
Power supplies
Motor drives

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

規格
Attribute Value
Number of Channels 4
Maximum Data Rate 1Mbps
Package Type SOIC W
Maximum Forward Voltage 5V
Maximum Input Current 1 mA
Isolation Voltage 5 kVrms
Rise Time 3ns
Number of Pins 16
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.65mm
Width 10.65mm
17 現貨庫存,可於3工作日發貨。
單價 個
HK$ 62.09
(不含稅)
單位
Per unit
1 - 4
HK$62.09
5 - 9
HK$57.31
10 - 19
HK$53.21
20 - 39
HK$49.66
40 +
HK$47.14
包裝方式: