ADuM160N0BRZ Analog Devices, PCB SMT, 6-Channel Digital Isolator 150MBps, 3 kVrms, 16-Pin SOIC

  • RS庫存編號 135-1045
  • 製造零件編號 ADuM160N0BRZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

規格
Attribute Value
Number of Channels 6
Maximum Data Rate 150Mbps
Package Type SOIC
Maximum Forward Voltage 5.5V
Maximum Input Current 10 μA
Isolation Voltage 3 kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Length 10mm
Depth 1.75mm
Width 6.2mm
175 現貨庫存,可於3工作日發貨。
單價 個
HK$ 55.71
(不含稅)
單位
Per unit
1 - 9
HK$55.71
10 - 24
HK$51.90
25 - 49
HK$47.09
50 +
HK$44.37
包裝方式: