ADUM3220BRZ Analog Devices, PCB SMT Digital Isolator 1 MHz, 2.5 kVrms, 8-Pin SOIC

  • RS庫存編號 145-7193
  • 製造零件編號 ADUM3220BRZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

ADuM3220/ADuM3221, 2.5kVrms Isolated 4A Dual Channel Gate Driver, Analog Devices

The ADuM3220 and ADuM3221 from Analog Devices are 4A dual channel gate drivers incorporating Analog Devices’ iCoupler® technology. The combination of high speed CMOS and monolithic transformer technology provide superior performance when compared to alternatives such as the combination of pulse transformers and gate drivers. Digital isolation is provided in 2 independent isolation channels.

Features

4A peak output current
60ns maximum isolator and driver propagation delay
5ns maximum channel-to-channel matching
3.3V to 5V input logic
4.5V to 18V output drive
Thermal shutdown protection at >150°C
Default low output
High frequency operation: DC to 1MHz
CMOS input logic levels
High common-mode transient immunity: >25kV/μs
Enhanced system-level ESD performance per IEC 61000-4-x
2500Vrms isolation voltage

Typical Applications

Isolated synchronous DC-to-DC converters
MOSFET/IGBT gate drivers

Isolated Power Drivers

A range of Isolated Drivers for use in applications employing IGBT or MOSFET power output devices

規格
Attribute Value
Maximum Data Rate 1 MHz
Package Type SOIC
Maximum Forward Voltage 18V
Maximum Input Current 1.5 mA
Isolation Voltage 2.5 kVrms
Rise Time 28ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Length 5mm
Depth 1.5mm
Width 4mm
當前暫無庫存,可於2020/11/3發貨,3 工作日送達。
單價 毎管:98 個
HK$ 29.95
(不含稅)
單位
Per unit
Per Tube*
98 +
HK$29.95
HK$2,935.10
* 參考價格