ADUM6402CRWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 25MBps, 5 kVrms, 16-Pin SOIC

  • RS庫存編號 159-7592
  • 製造零件編號 ADUM6402CRWZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

ADuM640x Quad-Channel 5kV Isolators with Integrated DC-DC Converter

The ADuM640x are quad-channel digital isolators with isoPower® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the iCoupler® chip scale transformer technology.

Regulated output
105°C maximum high temperature operation

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

規格
Attribute Value
Number of Channels 4
Maximum Data Rate 25Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 71 mA
Isolation Voltage 5 kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.65mm
Width 7.6mm
94 現貨庫存,可於3工作日發貨。
單價 毎管:47 個
HK$ 100.20
(不含稅)
單位
Per unit
Per Tube*
47 +
HK$100.20
HK$4,709.40
* 參考價格