ADUM3200ARZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 1MBps, 2.5 kVrms, 8-Pin SOIC

  • RS庫存編號 159-7958
  • 製造零件編號 ADUM3200ARZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

ADuM3200/3201 2-channel Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

規格
Attribute Value
Number of Channels 2
Maximum Data Rate 1Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2.5 kVrms
Rise Time 3ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.5mm
Width 4mm
294 現貨庫存,可於3工作日發貨。
單價 毎管:98 個
HK$ 16.118
(不含稅)
單位
Per unit
Per Tube*
98 +
HK$16.118
HK$1,579.564
* 參考價格