ADUM3402ARWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 1MBps, 2.5 kVrms, 16-Pin SOIC

  • RS庫存編號 159-8011
  • 製造零件編號 ADUM3402ARWZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

ADuM340x Series, 2.5kV Quad Channel Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

規格
Attribute Value
Number of Channels 4
Maximum Data Rate 1Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2.5 kVrms
Rise Time 3ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.5mm
47 現貨庫存,可於3工作日發貨。
單價 毎管:47 個
HK$ 32.70
(不含稅)
單位
Per unit
Per Tube*
47 +
HK$32.70
HK$1,536.90
* 參考價格