ADUM6211CRSZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 100MBps, 3.75 kVrms, 20-Pin SSOP

  • RS庫存編號 159-9280
  • 製造零件編號 ADUM6211CRSZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

ADuM621x Dual Channel 3.75kV Isolators with DC-DC Converter

The ADuM621x are dual-channel digital isolators with isoPower® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the iCoupler® chip scale transformer technology.

Regulated output
105°C maximum high temperature operation

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

規格
Attribute Value
Maximum Data Rate 100Mbps
Number of Channels 2
Package Type SSOP
Maximum Forward Voltage 5.25V
Maximum Input Current 19 mA
Isolation Voltage 3.75 kVrms
Rise Time 3ns
Number of Pins 20
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 7.5mm
Depth 1.85mm
Width 5.6mm
66 現貨庫存,可於3工作日發貨。
單價 毎管:66 個
HK$ 66.193
(不含稅)
單位
Per unit
Per Tube*
66 +
HK$66.193
HK$4,368.738
* 參考價格