ADUM6211BRSZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 25MBps, 3.75 kVrms, 20-Pin SSOP

  • RS庫存編號 159-9310
  • 製造零件編號 ADUM6211BRSZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

ADuM621x Dual Channel 3.75kV Isolators with DC-DC Converter

The ADuM621x are dual-channel digital isolators with isoPower® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the iCoupler® chip scale transformer technology.

Regulated output
105°C maximum high temperature operation

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

規格
Attribute Value
Maximum Data Rate 25Mbps
Number of Channels 2
Package Type SSOP
Maximum Forward Voltage 5.5V
Maximum Input Current 6.5 mA
Isolation Voltage 3.75 kVrms
Rise Time 3ns
Number of Pins 20
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 7.5mm
Depth 1.85mm
Width 5.6mm
當前暫無庫存,可於2020/3/10發貨,3 工作日送達。
單價 毎管:66 個
HK$ 56.857
(不含稅)
單位
Per unit
Per Tube*
66 +
HK$56.857
HK$3,752.562
* 參考價格