![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 159-9355 | ||||||||||||||||||||||
Description | ADUM3481BRSZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 25MBps, 3.75 kVrms, 20-Pin SSOP | ||||||||||||||||||||||
Manufacturer/Brand Name | Analog Devices | ||||||||||||||||||||||
Manufacturer Part No. | ADUM3481BRSZ | ||||||||||||||||||||||
|
159-9355 | |
ADUM3481BRSZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 25MBps, 3.75 kVrms, 20-Pin SSOP | |
Analog Devices | |
ADUM3481BRSZ |
日期 | Dec 9, 2019 |
Attribute | Value |
---|---|
Number of Channels | 4 |
Maximum Data Rate | 25Mbps |
Package Type | SSOP |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 10 mA |
Isolation Voltage | 3.75 kVrms |
Rise Time | 1ms |
Number of Pins | 20 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 7.5mm |
Depth | 1.85mm |
Width | 5.6mm |