ADUM3474ARSZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 1MBps, 2.5 kVrms, 20-Pin SSOP

  • RS庫存編號 168-4250
  • 製造零件編號 ADUM3474ARSZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

ADuM347x Isolated Switching Regulators, Analog Devices

The ADuM347x series from Analog Devices are a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology with an integrated PWM controller and transformer driver. This design eliminates the need for a separate isolated DC-to-DC converter in 2W isolated designs.

Features

Isolated PWM controller
Integrated transformer driver
Regulated adjustable output: 3.3V to 24V
2W output power
70% efficiency at guaranteed load of 400mA at 5.0V output
Quad DC-to-25Mbps signal isolation channels
High common-mode transient immunity: >25kV/μs
200kHz to 1MHz adjustable oscillator frequency
Soft start function at power-up
Pulse-by-pulse overcurrent protection
Thermal shutdown
3.3V to 5V input logic
4.5V to 18V output drive
Thermal shutdown protection at >150°C
2500Vrms isolation voltage

Typical Applications

RS-232/RS-422/RS-485 transceivers
Industrial field bus isolation
Power supply start-up bias and gate drives
Isolated sensor interfaces
Process controls
Automotive

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

規格
Attribute Value
Maximum Data Rate 1Mbps
Number of Channels 4
Package Type SSOP
Maximum Forward Voltage 20V
Maximum Input Current 20 μA
Isolation Voltage 2.5 kVrms
Rise Time 2.5ns
Number of Pins 20
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 7.5mm
Depth 1.85mm
Width 5.6mm
當前暫無庫存,可於2020/12/30發貨,3 工作日送達。
單價 毎管:66 個
HK$ 52.114
(不含稅)
單位
Per unit
Per Tube*
66 +
HK$52.114
HK$3,439.524
* 參考價格