ADuM163N1BRZ Analog Devices, PCB SMT, 6-Channel Digital Isolator 150Mbit/s, 3 kVrms, 16-Pin SOIC

  • RS庫存編號 177-1348
  • 製造零件編號 ADuM163N1BRZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

The ADuM160N / ADuM161N / ADuM162N / ADuM163N are 6-channel digital isolators based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers.

High common-mode transient immunity: 100 kV/μs
High robustness to radiated and conducted noise
Low propagation delay
13 ns maximum for 5 V operation
15 ns maximum for 1.8 V operation
150 Mbps maximum guaranteed data rate
Low dynamic power consumption
1.8 V to 5 V level translation
High temperature operation: 125°C
Fail-safe high or low options
16-lead, narrow-body SOIC package
Applications:
General-purpose multichannel isolation
Serial peripheral interface (SPI)/data converter isolation
Industrial field bus isolation

規格
Attribute Value
Maximum Data Rate 150Mbit/s
Number of Channels 6
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 3 kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Length 10mm
Depth 1.5mm
Width 4mm
當前暫無庫存,可於2020/2/25發貨,3 工作日送達。
單價 毎管:48 個
HK$ 47.15
(不含稅)
單位
Per unit
Per Tube*
48 +
HK$47.15
HK$2,263.20
* 參考價格