ADUM3223CRZ Analog Devices, 2-Channel Digital Isolator, 3000 V, 16-Pin SOIC

  • RS庫存編號 796-9057
  • 製造零件編號 ADUM3223CRZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

ADuM3223, 3kVrms Isolated Precision Half-Bridge Driver, Analog Devices

The ADuM3223 is a 4A isolated, half-bridge gate driver that employ Analog Devices, iCoupler® technology to provide independent and isolated high-side and low-side outputs. It combines high speed CMOS and monolithic transformer technology to provide outstanding performance characteristics superior to current alternatives, such as the combination of pulse transformers and gate driver ICs.

Isolation Rating 3000V rms

Isolated Power Drivers

A range of Isolated Drivers for use in applications employing IGBT or MOSFET power output devices

規格
Attribute Value
Number of Channels 2
Package Type SOIC
Maximum Forward Voltage 5.5V
Maximum Input Current 8 mA
Isolation Voltage 3000 V
Rise Time 1ms
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
210 現貨庫存,可於3工作日發貨。
單價 /個 (每包:2個)
HK$ 47.505
(不含稅)
單位
Per unit
Per Pack*
2 - 2
HK$47.505
HK$95.01
4 - 8
HK$46.525
HK$93.05
10 - 18
HK$42.385
HK$84.77
20 - 38
HK$41.52
HK$83.04
40 +
HK$37.33
HK$74.66
* 參考價格
包裝方式: