ADUM3482BRSZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 25MBps, 3.75 kV, 20-Pin SSOP

  • RS庫存編號 796-9079
  • 製造零件編號 ADUM3482BRSZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

ADuM348x Series, 3.75kVrms Quad Channel Digital Isolators, Analog Devices

The ADuM348x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is achieved through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components.

Features

Low propagation delay
Low dynamic power consumption
1.8V to 5V level translation
High common-mode transient immunity: >25kV/μs
Output default select
3750Vrms Isolation Voltage

Typical Applications

General purpose, multi-channel isolation
SPI interface/data converter isolation
Industrial field bus location

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

規格
Attribute Value
Number of Channels 4
Maximum Data Rate 25Mbps
Package Type SSOP
Maximum Forward Voltage 5.5V
Maximum Input Current 8.8 mA
Isolation Voltage 3750 V
Rise Time 1ms
Number of Pins 20
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Length 7.5mm
Depth 1.85mm
Width 5.6mm
現貨庫存,可於1工作日發貨。
單價 /個 (每包:2個)
HK$ 43.79
(不含稅)
單位
Per unit
Per Pack*
2 - 2
HK$43.79
HK$87.58
4 - 8
HK$42.90
HK$85.80
10 - 18
HK$39.07
HK$78.14
20 - 38
HK$38.27
HK$76.54
40 +
HK$34.40
HK$68.80
* 參考價格
包裝方式: