ADUM5241ARZ Analog Devices,, 2-Channel Digital Isolator 1MBps, 2.5 kV ac, 8-Pin SOIC

  • RS庫存編號 912-7283
  • 製造零件編號 ADUM5241ARZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

ADuM52xx Dual Channel 2.5kV Isolators with DC-DC Converter, Analog Devices

A range of dual-channel Digital Isolators incorporating an integrated DC-to-DC converter from Analog Devices. The isoPower® converter uses high frequency switching elements to transfer power through its transformer without an isolated DC-to-DC converter. Logic signal isolation is achieved using Analog Devices iCoupler® technology with a chip scale transformer. The integrated result is a complete, compact solution providing complete isolation.

Features

isoPower® integrated, isolated DC-to-DC converter
Regulated 3.15V to 5.25V output
Up to 150mW output power
Dual DC-to-100Mbps (NRZ) signal isolation channels
Soft start power supply
Supports SPI up to 15MHz
High common-mode transient immunity - >25kV/μs

Typical applications

RS-232 transceivers
Power supply start-up bias and gate drives
Isolated sensor interfaces
Industrial PLCs

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

規格
Attribute Value
Maximum Data Rate 1Mbps
Number of Channels 2
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 mA
Isolation Voltage 2500 V ac
Rise Time 2.5ns
Number of Pins 8
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.75mm
Width 6.2mm
196 現貨庫存,可於3工作日發貨。
單價 毎管:98 個
HK$ 46.285
(不含稅)
單位
Per unit
Per Tube*
98 - 98
HK$46.285
HK$4,535.93
196 - 196
HK$44.505
HK$4,361.49
294 - 490
HK$42.916
HK$4,205.768
588 +
HK$41.485
HK$4,065.53
* 參考價格