ADUM1410ARWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 1MBps, 2.5 kV, 16-Pin SOIC

  • RS庫存編號 912-9488
  • 製造零件編號 ADUM1410ARWZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

ADuM141x series 2.5kV Quad-channel Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

規格
Attribute Value
Number of Channels 4
Maximum Data Rate 1Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2500 V
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
329 現貨庫存,可於3工作日發貨。
單價 毎管:47 個
HK$ 29.833
(不含稅)
單位
Per unit
Per Tube*
47 - 47
HK$29.833
HK$1,402.151
94 - 141
HK$28.885
HK$1,357.595
188 - 423
HK$28.757
HK$1,351.579
470 - 893
HK$28.476
HK$1,338.372
940 +
HK$28.196
HK$1,325.212
* 參考價格