- RS庫存編號:
- 820-3042
- 製造零件編號:
- 2CSG299903R4052
- 製造商:
- ABB
此產品已停售
- RS庫存編號:
- 820-3042
- 製造零件編號:
- 2CSG299903R4052
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ABB Digital Power Meter
The ABB M2M series digital power meter is an analyser with advanced analysis functions. This allows effective measurement of the main single-phase electrical parameters like voltage, current, frequency, power factor, active and reactive power, as well as active and reactive energy. Fitted to low and medium voltage electrical panels, the analyser allows the measurement and analysis in real-time of electrical parameters, also verifying the quality of the energy. It also keeps the consumption of the system under control. Bidirectional metering of the energy and the power on the 4-quadrants facilitates the monitoring of production and consumption of energy with a single device. All information gathered by the analyser can be transmitted quickly to remote locations through specific communication interfaces of RJ45, with the support of numerous protocol includes Modbus TCP/IP.
Power Meter Type with different interfaces:
M2M - Protocol: no, Serial port: no, Stock-no.: 789-4149
M2M MODBUS - Protocol: Modbus RTU, Serial port: RS485, Stock-no.: 789-4142
M2M Ethernet - Protocol: Modbus TCP/IP, Serial port: RJ45, Stock-no.: 820-3042
M2M PROFIBUS - Protocol: Profibus, Serial port: RS485, Stock-no.: 820-3046
M2M ALARM - Protocol: Modbus RTU, Serial port: RS485, Stock-no.: 820-3055
M2M I/O - Protocol: Modbus RTU, Serial port: RS485, Stock-no.: 820-3058
M2M LV -Protocol: no, Serial port: no, Stock-no: 878-7452
M2M LV MODBUS -Protocol: Modbus RTU, Serial port: RS485, Stock-no: 878-7455
Power Meter Type with different interfaces:
M2M - Protocol: no, Serial port: no, Stock-no.: 789-4149
M2M MODBUS - Protocol: Modbus RTU, Serial port: RS485, Stock-no.: 789-4142
M2M Ethernet - Protocol: Modbus TCP/IP, Serial port: RJ45, Stock-no.: 820-3042
M2M PROFIBUS - Protocol: Profibus, Serial port: RS485, Stock-no.: 820-3046
M2M ALARM - Protocol: Modbus RTU, Serial port: RS485, Stock-no.: 820-3055
M2M I/O - Protocol: Modbus RTU, Serial port: RS485, Stock-no.: 820-3058
M2M LV -Protocol: no, Serial port: no, Stock-no: 878-7452
M2M LV MODBUS -Protocol: Modbus RTU, Serial port: RS485, Stock-no: 878-7455
Features and Benefits
Number of phases are 1 and 3
Multilingual backlit display
Safety password for protecting settings
Real-time measurement
Display of produced and consumed energy also in CO2kg and Euros
Multi-voltage power supply from 24VAC/DC to 230VAC/DC
Fixing clips to easy mounting
Removable terminal boxes
Pulse output
Meter accuracy is ±0.5 %
Number of digits are 4
Minimum temperature is -5°C
Height of 96mm, width of 96mm and depth of 57mm
Multilingual backlit display
Safety password for protecting settings
Real-time measurement
Display of produced and consumed energy also in CO2kg and Euros
Multi-voltage power supply from 24VAC/DC to 230VAC/DC
Fixing clips to easy mounting
Removable terminal boxes
Pulse output
Meter accuracy is ±0.5 %
Number of digits are 4
Minimum temperature is -5°C
Height of 96mm, width of 96mm and depth of 57mm
Certifications
IP50 rated on the front
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 4 |
Number of Phases | 1, 3 |
Pulse Output | Yes |
Depth | 57mm |
Meter Accuracy | ±0.5 % |
Minimum Temperature | -5°C |
Series | M2M |