Maxim Integrated, DAC Quad 12 bit- Serial (3 Wire), 16-Pin PDIP
- RS庫存編號:
- 190-5508
- 製造零件編號:
- MAX536BCPE+
- 製造商:
- Maxim Integrated
查看所有Digital to Analogue Converters
- RS庫存編號:
- 190-5508
- 製造零件編號:
- MAX536BCPE+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Four 12-Bit DACs with Output Buffers
Simultaneous or Independent Control of Four DACs via a 3-Wire Serial Interface
Power-On Reset
SPI/QSPI and MICROWIRE Compatible
±1 LSB Total Unadjusted Error (MAX536)
Full 12-Bit Performance without Adjustments
±5V Supply Operation (MAX537)
Double-Buffered Digital Inputs
Buffered Voltage Output
16-Pin DIP/SO Packages
Applications
Digital Gain and Offset Control
General Purpose
Industrial Process Controls
Motion-Control Devices
Remote Industrial Controls
Simultaneous or Independent Control of Four DACs via a 3-Wire Serial Interface
Power-On Reset
SPI/QSPI and MICROWIRE Compatible
±1 LSB Total Unadjusted Error (MAX536)
Full 12-Bit Performance without Adjustments
±5V Supply Operation (MAX537)
Double-Buffered Digital Inputs
Buffered Voltage Output
16-Pin DIP/SO Packages
Applications
Digital Gain and Offset Control
General Purpose
Industrial Process Controls
Motion-Control Devices
Remote Industrial Controls
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
Architecture | R-2R |
Resolution | 12 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum Settling Time | 3µs |
Digital Interface Type | Serial (3 Wire) |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 10.8 to 13.2 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Dimensions | 19.43 x 7.87 x 4.45mm |