- RS庫存編號:
- 190-5635
- 製造零件編號:
- MX7543JN+
- 製造商:
- Maxim Integrated
- RS庫存編號:
- 190-5635
- 製造零件編號:
- MX7543JN+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The MX7543 is a high precision 12-bit digital-to-analog converter (DAC) which uses a serial rather than parallel input scheme for loading data. Included are a serial-to-parallel shift register, a separate DAC register, and a multiplying DAC. Serial data is clocked in at the SRI pin on the rising or failing edge (user selected) of the strobe input. When the input register is full, the contents are transferred to the DAC register using the load input. A clear input is provided to initialize the part asynchronously. The MX7543 features excellent gain stability (5 ppm/°C max.) and operates from a single +5V power supply while dissipating about 10mW.
Serial Interface
± and ±1 LSB Linearity
CLEAR Input For Initialization
Single +5V Supply Operation
5 ppm/°C Gain Stability
1 LSB Max. Feedthrough At 10kHz
Small Size: 16-Lead DIP
Applications
Auto-Calibration Systems
Automatic Test Equipment
Programmable Attenuators
Remote Analog Systems
Robotics
± and ±1 LSB Linearity
CLEAR Input For Initialization
Single +5V Supply Operation
5 ppm/°C Gain Stability
1 LSB Max. Feedthrough At 10kHz
Small Size: 16-Lead DIP
Applications
Auto-Calibration Systems
Automatic Test Equipment
Programmable Attenuators
Remote Analog Systems
Robotics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resolution | 12 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 2 |
Mounting Type | Through Hole |
Package Type | DIP |
Pin Count | 16 |
Maximum Settling Time | 2ns |
Digital Interface Type | Serial |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.75 to 5.25 V |
Minimum Operating Temperature | 0 °C |
Dimensions | 19.43 x 7.87 x 4.45mm |
Maximum Operating Temperature | 70 °C |