Maxim Integrated, DAC Dual 12 bit- Microwire, Serial (3 Wire), SPI/QSPI, 16-Pin QSOP
- RS庫存編號:
- 191-5291
- 製造零件編號:
- MAX5156BCEE+
- 製造商:
- Maxim Integrated
查看所有Digital to Analogue Converters
可供預購。
單價 毎管:100 個
HK$115.596
單位 | Per unit | Per Tube* |
100 - 400 | HK$115.596 | HK$11,559.60 |
500 + | HK$104.036 | HK$10,403.60 |
* 參考價格 |
- RS庫存編號:
- 191-5291
- 製造零件編號:
- MAX5156BCEE+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
12-Bit Dual DAC with Configurable Output Amplifier
Single-Supply Operation:
+5V (MAX5156)
+3V (MAX5157)
Rail-to-Rail Output Swing
Low Quiescent Current:
500μA (normal operation)
2μA (shutdown mode)
SPI/QSPI and Microwire Compatible
Space-Saving 16-Pin QSOP Package
Power-On Reset Clears DAC Outputs to Zero
Applications
Digital Gain and Offset Control
Digitally Programmable 4mA–20mA Current Loops
General Purpose
Industrial Process Controls
Motion Control
Remote Industrial Controls
Single-Supply Operation:
+5V (MAX5156)
+3V (MAX5157)
Rail-to-Rail Output Swing
Low Quiescent Current:
500μA (normal operation)
2μA (shutdown mode)
SPI/QSPI and Microwire Compatible
Space-Saving 16-Pin QSOP Package
Power-On Reset Clears DAC Outputs to Zero
Applications
Digital Gain and Offset Control
Digitally Programmable 4mA–20mA Current Loops
General Purpose
Industrial Process Controls
Motion Control
Remote Industrial Controls
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
Architecture | R-2R |
Resolution | 12 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Maximum Settling Time | 15µs |
Digital Interface Type | Microwire, Serial (3 Wire), SPI/QSPI |
Voltage Reference | Internal |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Power Supply Type | Single |
Dimensions | 4.98 x 3.99 x 1.65mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |