ROHM, DTA014TMT2L PNP Resistor-equipped Transistor, -100 mA 50 V Ratio Of 10 kΩ, 3-Pin SOT-723

  • RS庫存編號 146-7010
  • 製造零件編號 DTA014TMT2L
  • 製造商 ROHM
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Dual Resistor Digital PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

規格
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current -100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Package Type SOT-723
Pin Count 3
Minimum DC Current Gain 100
Transistor Configuration Single
Maximum Power Dissipation 150 mW
Maximum Collector Emitter Saturation Voltage -150 mV
Maximum Emitter Base Voltage -5 V
Configuration Single
Length 1.3mm
Maximum Operating Temperature +150 °C
Dimensions 1.3 x 0.9 x 0.45mm
Height 0.45mm
Width 0.9mm
暫時缺貨-將在補貨後發貨。
單價 個 (在毎卷:8000)
HK$ 0.184
(不含稅)
單位
Per unit
Per Reel*
8000 +
HK$0.184
HK$1,472.00
* 參考價格