ROHM, UMH1NTN, Dual NPN Digital Transistor, 30 mA 22 kΩ, Ratio Of 1, 6-Pin UMT

  • RS庫存編號 177-7995
  • 製造零件編號 UMH1NTN
  • 製造商 ROHM
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

Dual Resistor Dual Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

規格
Attribute Value
Transistor Type NPN
Number of Elements per Chip 2
Maximum Continuous Collector Current 30 mA
Typical Input Resistor 22 kΩ
Mounting Type Surface Mount
Package Type UMT
Pin Count 6
Minimum DC Current Gain 56
Transistor Configuration Isolated
Typical Resistor Ratio 1
Height 0.9mm
Width 1.25mm
Maximum Operating Temperature +150 °C
Dimensions 2 x 1.25 x 0.9mm
Length 2mm
Minimum Operating Temperature -55 °C
現貨庫存,可於1工作日發貨。
單價 個 (在毎卷:3000)
HK$ 0.471
(不含稅)
單位
Per unit
Per Reel*
3000 +
HK$0.471
HK$1,413.00
* 參考價格