- RS庫存編號:
- 178-5664
- 製造零件編號:
- DTA114YU3T106
- 製造商:
- ROHM
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每带 3000 )
HK$0.275
單位 | Per unit | Per Reel* |
3000 - 3000 | HK$0.275 | HK$825.00 |
6000 - 6000 | HK$0.269 | HK$807.00 |
9000 + | HK$0.264 | HK$792.00 |
* 參考價格 |
- RS庫存編號:
- 178-5664
- 製造零件編號:
- DTA114YU3T106
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TH
產品詳細資訊
DTA114YU3 is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-In Biasing Resistors, R1 = 10kΩ, R2 = 47kΩ
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC114Y series
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC114Y series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -100 mA |
Maximum Collector Emitter Voltage | -50 V |
Package Type | SOT-323 (SC-70) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Minimum DC Current Gain | 68 |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Resistor Ratio | 4.7 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.1 x 1.35 x 0.9mm |
Base-Emitter Resistor | 47kΩ |
Typical Input Resistor | 10 kΩ |