Standard Digital Transistors

  • RS庫存編號 183-4686
  • 製造零件編號 DTC144VCAT116
  • 製造商 ROHM
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

DTC144VCA is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.

Built-In Biasing Resistors
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects.
Only the on/off conditions need to be set for operation, making the circuit design easy .
Complementary PNP Types: DTA144VCA
Lead Free

規格
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Typical Input Resistor 47 kΩ
Base-Emitter Resistor 10kΩ
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3
Minimum DC Current Gain 33
Transistor Configuration Single
Maximum Power Dissipation 350 mW
Typical Resistor Ratio 0.21
Configuration Single
Maximum Operating Temperature +150 °C
Dimensions 3.1 x 1.5 x 1.15mm
Length 3.1mm
Height 1.15mm
Width 1.5mm
暫時缺貨-將在補貨後發貨。
單價 個 (在毎卷:3000)
HK$ 0.254
(不含稅)
單位
Per unit
Per Reel*
3000 +
HK$0.254
HK$762.00
* 參考價格