- RS庫存編號:
- 186-8799
- 製造零件編號:
- NSVMMUN2235LT1G
- 製造商:
- onsemi
此產品已停售
- RS庫存編號:
- 186-8799
- 製造零件編號:
- NSVMMUN2235LT1G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.
Simplifies Circuit Design
Reduces Board Space
Reduces Component Count
S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are PbFree, Halogen Free/BFR Free
Reduces Board Space
Reduces Component Count
S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are PbFree, Halogen Free/BFR Free
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V dc |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 400 mW |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 3.04 x 1.4 x 1.01mm |
Base-Emitter Resistor | 47kΩ |
Typical Resistor Ratio | 0.047 |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 2.2 kΩ |