Infineon, BCR555E6433HTMA1 PNP Digital Transistor, 500 mA 50 V 2.2 kΩ, Ratio Of 0.22, 3-Pin SOT-23

  • RS庫存編號 826-9308
  • 製造零件編號 BCR555E6433HTMA1
  • 製造商 Infineon
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Dual Resistor Digital Transistors, Infineon

A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor base and emitter.

Digital Transistors, Infineon

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

規格
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current 500 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 2.2 kΩ
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3
Minimum DC Current Gain 70
Maximum Power Dissipation 330 mW
Transistor Configuration Single
Maximum Collector Emitter Saturation Voltage 0.3 V
Maximum Emitter Base Voltage 5 V
Typical Resistor Ratio 0.22
Dimensions 2.9 x 1.3 x 0.9mm
Width 1.3mm
Maximum Operating Temperature +150 °C
Length 2.9mm
Height 0.9mm
此產品已停售