Infineon, BCR141SH6327XTSA1, Dual NPN Digital Transistor 50 V 22 kΩ, Ratio Of 1, 6-Pin SOT-363

  • RS庫存編號 857-8286
  • 製造零件編號 BCR141SH6327XTSA1
  • 製造商 Infineon
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Dual Resistor Dual Digital Transistors, Infineon

Digital Transistors, Infineon

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

規格
Attribute Value
Transistor Type NPN
Number of Elements per Chip 2
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 22 kΩ
Mounting Type Surface Mount
Package Type SOT-363 (SC-88)
Pin Count 6
Minimum DC Current Gain 50
Transistor Configuration Isolated
Maximum Power Dissipation 250 mW
Maximum Collector Emitter Saturation Voltage 0.3 V
Maximum Emitter Base Voltage 10 V
Typical Resistor Ratio 1
Length 2mm
Dimensions 2 x 1.25 x 0.8mm
Width 1.25mm
Height 0.8mm
Maximum Operating Temperature +150 °C
36000 現貨庫存,可於3工作日發貨。
單價 個 (在毎卷:3000)
HK$ 0.33
(不含稅)
單位
Per unit
Per Reel*
3000 - 27000
HK$0.33
HK$990.00
30000 - 72000
HK$0.297
HK$891.00
75000 +
HK$0.27
HK$810.00
* 參考價格