- RS庫存編號:
- 160-6176
- 製造零件編號:
- 264-1300-00-0602J
- 製造商:
- 3M
此產品已停售
- RS庫存編號:
- 160-6176
- 製造零件編號:
- 264-1300-00-0602J
- 製造商:
- 3M
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
3M Shrink ZIF DIP Sockets
Sockets for DIP's with 0.070in. (1.78mm) lead spacing
Insulation resistance >1 x 1000MΩ at 500Vdc
Insulation resistance >1 x 1000MΩ at 500Vdc
規格
Attribute | Value |
---|---|
Number of Contacts | 64 |
Mounting Type | Through Hole |
Pitch | 1.78mm |
Row Width | 20.7mm |
Frame Type | Closed Frame |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Current Rating | 1A |
Orientation | Vertical |
Length | 84.9mm |
Width | 11.6mm |
Depth | 28.3mm |
Dimensions | 84.9 x 11.6 x 28.3mm |
Housing Material | PSU |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Contact Material | Beryllium Copper |