- RS庫存編號:
- 162-0815
- 製造零件編號:
- 5-1571552-0
- 製造商:
- TE Connectivity
- RS庫存編號:
- 162-0815
- 製造零件編號:
- 5-1571552-0
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
800 Series Open Frame
A range of Series 800 Open Frame DIP Economy IC Sockets with Stamped Contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 32 |
Mounting Type | Through Hole |
Pin Type | Standard |
Pitch | 2.54mm |
Row Width | 2.54mm |
Frame Type | Closed Frame |
Termination Method | Solder |
Contact Plating | Gold |
Orientation | Vertical |
Length | 40.64mm |
Width | 17.78mm |
Depth | 4.57mm |
Dimensions | 40.64 x 17.78 x 4.57mm |
Housing Material | Thermoplastic |
Contact Material | Beryllium Copper |
Maximum Operating Temperature | +105°C |