- RS庫存編號:
- 185-9876
- 製造零件編號:
- 1565917-4
- 製造商:
- TE Connectivity
- RS庫存編號:
- 185-9876
- 製造零件編號:
- 1565917-4
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity 1565917-4
DRAM Type=Double Data Rate (DDR), Connector System=Cable-to-Board, Profile=Standard, Row-to-Row Spacing=6.2 mm, Sealable=No, Center Key=None, Module Orientation=Right Angle, Number of Positions=200, Number of Rows=2, Keying=Standard, DRAM Voltage=1.8 V, SGRAM Voltage=1.8 V, Ejector Type=Locking, Contact Base Material=Copper Alloy, Contact Mating Area Plating Material=Gold Flash, Contact Current Rating (Max)=.5 A, Socket Type=Memory Card, Insertion Style=Cam-In, PCB Mount Retention Type=Solder Peg, PCB Mounting Style=Surface Mount, Connector Mounting Type=Board Mount, Centerline (Pitch)=.6 mm, Housing Color=Black, Stack Height=5.2 mm, Operating Temperature Range=-55 – 85 °C, Circuit Application=Power, UL Flammability Rating=UL 94V-0, Packaging Method=Tape & Reel, Packaging Quantity=150
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Gender | Female |
Memory Socket Type | DIMM Socket |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold Flash |
Number of Contacts | 200 |
Pitch | 0.6mm |
Mounting Type | Surface Mount |
Housing Material | Thermoplastic |
SDRAM Type | DDR1, DDR2 |
Latching | Yes |
Row Spacing | 6.2mm |
Current Rating | 500.0mA |
Series | DDR2 SO DIMM |
Voltage Rating | 1.8 V |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |